Mean Well DDR-120D-12 rail DC/DC converter 12V 10A 120W 1 output

Order Code:

05-0275

Brand: Mean Well MPN: DDR-120D-12 EAN-13: 4021087050975
Qty Unit Price (Inc VAT)
1+ £68.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

The Mean Well DDR-120D-12 is a rail-mounted DC/DC converter designed for industrial applications. It provides a 12 V DC output with a current rating of 10 A and a total power capacity of 120 W. This power supply unit is suitable for use in industrial environments where reliable power conversion is essential.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 10A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 89.5%
Height 125.2mm
Input Voltage 67.2-154V DC
Input voltage (max.) 154V DC
Length 32mm
Max. output current 10A
Min. input voltage 67.2V DC
MTBF 214600h
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot