Mean Well DDR-120C-48 Rail DC/DC converter 48V 2.5A 120W 1 output

MPN
DDR-120C-48
Brand
Mean Well
EAN-13
4021087050982
Order Code
05-0274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well DDR-120C-48 is a rail-mounted DC/DC converter suitable for industrial applications. It offers a 48 V DC output with a current rating of 2.5 A and a power capacity of 120 W, making it ideal for providing reliable power to industrial equipment. This unit is designed for easy installation on DIN rails and is commonly used in control cabinets and automation systems.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 48V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 92%
Height 125.2mm
Input Voltage 33,6-64,2V DC
Length 32mm
Max. output current 2.5A
Maximum Input Volage 67.2V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 33.6V DC
MTBF 214600h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot