Mean Well DDR-120C-24 rail DC/DC converter DIN 24V DC 5A 120W 1 output

Order Code:

05-0273

Brand: Mean Well MPN: DDR-120C-24 EAN-13: 4021087050999
Qty Unit Price (Inc VAT)
1+ £65.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

The Mean Well DDR-120C-24 is a rail-mounted DC/DC converter designed for industrial applications, providing a reliable 24 V DC output at 5 A with a power rating of 120 W. It is suitable for use in various industrial power supply systems where stable power conversion is essential. The converter's single-output design ensures efficient performance in demanding environments, offering easy installation on DIN rails.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 5A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 91%
Height 125.2mm
Input Voltage 33,6-64,2V DC
Input voltage (max.) 67.2V DC
Length 32mm
Max. output current 5A
Min. input voltage 33.6V DC
MTBF 214600h
Nominal Input Voltage 48 V/DC
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot