Mean Well DDR-120B-48 Rail DC/DC converter 48V 2.5A 120W 1 output

MPN
DDR-120B-48
Brand
Mean Well
EAN-13
4021087051019
Order Code
05-0271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £72.24 £71.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well DDR-120B-48 is a rail mounted DC/DC converter designed for industrial applications, offering a stable 48 V DC output at 2.5 A with a power rating of 120 W. This single-output converter is easily mounted on a DIN rail, making it suitable for use in automated systems and industrial control environments. It provides reliable power conversion, ensuring efficiency and stability in various industrial settings.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 48V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 91%
Height 125.2mm
Input Voltage 16,8-33.6V DC
Length 32mm
Max. output current 2.5A
Maximum Input Volage 33.6V DC
Maximum Operating Temperature +70°C
Minimum Input Volage 16.8V DC
MTBF 214600h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot