Mean Well DDR-120A-24 DC/DC converter 24V 4.2A 100.8W DIN rail mount

MPN
DDR-120A-24
Brand
Mean Well
EAN-13
4021087051057
Order Code
05-0267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £69.77 £69.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well DDR-120A-24 is a rail mounted DC/DC converter designed for industrial applications. It outputs 24 V DC with a current rating of 4.2 A and a power output of 100.8 W. This device is suitable for use in rail systems and industrial power supply setups where a single output is required.
Number of Outputs 1
Output Power Max 100.8W
Output Voltage 24V DC
Output Current 4.2A
Mounting Type DIN rail
Connection Clamp
Dimensions (L x W x H) 32 x 102 x 125.2 mm
Efficiency 88.5%
Height 125.2mm
Input Voltage 18V DC
Length 32mm
Max. output current 4.2A
Maximum Operating Temperature +70°C
Minimum Input Volage 9V DC
MTBF 214600h
Nominal Input Voltage 12 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Type Rail mounted DC/DC converter (DIN)
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot