Mean Well DDR-120A-12 rail DC/DC converter DIN 12V 8.3A 99.6W 1 output

MPN
DDR-120A-12
Brand
Mean Well
EAN-13
4021087051064
Order Code
05-0266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £58.17 £54.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well DDR-120A-12 is a rail-mounted DC/DC converter with a 12 V DC output and an 8.3 A current rating, providing a total power of 99.6 W. It is suitable for industrial applications where efficient power conversion and reliable performance are required. This single-output power supply is designed for easy installation on DIN rails.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 8.3A
Number of Outputs 1
Power Rating 99.6W
Connection Clamp
Dimensions (L x W x H) 32 x 102 x 125.2 mm
Efficiency 88.5%
Height 125.2mm
Input Voltage 18V DC
Length 32mm
Maximum Operating Temperature +70°C
Minimum Input Volage 9V DC
MTBF 214600h
Nominal Input Voltage 12 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot