Mean Well DCWN06C-15 DCWN06 series converter 6W 200mA dual output

MPN
DCWN06C-15
Brand
Mean Well
EAN-13
4021087051071
Order Code
05-0265
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DCWN06C-15 is a DC/DC converter module offering 6 watts of power and 200 mA output current, with dual output capability. This converter is ideal for applications requiring reliable voltage conversion, such as in telecommunications and industrial automation. It ensures efficient power management in compact electronic devices and systems.
Output Voltage 15V DC
Input Voltage Range 72V DC
Power Rating 6W
Output Current 200mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot