Mean Well DCWN06C-05 DCWN06 6W dual output DC/DC converter 3000V DC I/O

MPN
DCWN06C-05
Brand
Mean Well
EAN-13
4021087051095
Order Code
05-0263
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.34 £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DCWN06C-05 is a direct current converter module with a current rating of 500 mA and a power capacity of 6 watts. It features two outputs, making it versatile for a range of applications requiring efficient power conversion. This module is typically used in electronics that demand multiple direct current outputs, such as telecommunications and industrial equipment.
Output Voltage 5V DC
Input Voltage Range 72V DC
Power Rating 6W
Output Current 500mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot