Mean Well DCWN06A-12 DCWN06 DC/DC converter 6W 250mA 2 outputs DIP24

MPN
DCWN06A-12
Brand
Mean Well
EAN-13
4021087051149
Order Code
05-0258
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN06A-12 is a direct current (DC/DC) converter module with dual outputs and a 6-watt power rating. It has a current output of 250 mA, making it suitable for low-power applications like powering sensors or small electronic devices. This component is frequently used in industrial or telecommunications environments to ensure efficient voltage conversion and current rectification.
Output Voltage 12V DC
Input Voltage Range 18V DC
Power Rating 6W
Output Current 250mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot