Mean Well DCWN06A-05 DCWN06 series 6W DC/DC converter 2 outputs 500mA

MPN
DCWN06A-05
Brand
Mean Well
EAN-13
4021087051156
Order Code
05-0257
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.02 £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN06A-05 DC/DC converter is a module with two outputs and a total power capacity of 6 watts, delivering up to 500 mA of current. It is typically used in applications requiring voltage conversion for electronic devices and systems. This direct current converter is suitable for environments where efficient power management is crucial.
Output Voltage 5V DC
Input Voltage Range 18V DC
Power Rating 6W
Output Current 500mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot