Mean Well DCWN03E-12 DCWN03 series DC/DC converter 3W 2 outputs

MPN
DCWN03E-12
Brand
Mean Well
EAN-13
4021087046862
Order Code
05-0255
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.73 £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN03E-12 is a DC/DC converter module with a current rating of 125 mA and a power capacity of 3 watts, featuring two outputs. This converter is ideal for applications requiring efficient and reliable power conversion within electronic devices. Made by Mean Well, it is perfect for use in systems needing voltage conversion with stable performance.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 125mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot