Mean Well DCWN03C-05 series DC/DC converter 3W 300mA 2 outputs DIP24

MPN
DCWN03C-05
Brand
Mean Well
EAN-13
4021087046909
Order Code
05-0251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DCWN03C-05 is a DC/DC converter module delivering 3 W of power with a maximum current output of 300 mA. It features two outputs, making it suitable for applications requiring dual voltage conversion. This converter is typically used in electronic devices where efficient direct current conversion is necessary.
Output Voltage 5V DC
Power Rating 3W
Output Current 300mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 300mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot