Mean Well DCWN03B-15 DCWN03 series 3W DC/DC converter dual outputs

MPN
DCWN03B-15
Brand
Mean Well
EAN-13
4021087046916
Order Code
05-0249
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.95 £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mean Well DCWN03B-15 is a DC/DC converter module with a current rating of 100 mA and power output of 3 W. It features two outputs, making it versatile for powering multiple devices. Typical applications include providing stable voltage conversion in communication systems and industrial electronics.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot