Mean Well DCWN03B-05 DCWN series DC/DC converter 3W 300mA 2 outputs

MPN
DCWN03B-05
Brand
Mean Well
EAN-13
4021087046930
Order Code
05-0247
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.11 £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

Mean Well's DCWN03B-05 is a DC/DC converter module with a current rating of 300 mA and power of 3 W. This module provides two outputs, making it suitable for applications requiring dual voltage supplies. Typical uses include powering electronic devices and systems that need stable DC voltage conversion in industrial or commercial settings.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 300mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 82%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 300mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot