Mean Well DCWN03A-15 DCWN03 series DC/DC converter 3W 2 outputs 100mA

MPN
DCWN03A-15
Brand
Mean Well
EAN-13
4021087046947
Order Code
05-0246
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/07/2026

The Mean Well DCWN03A-15 is a DC/DC converter module designed for dual-output applications, providing a total power of 3 watts with a current rating of 100 mA. It is commonly used in devices requiring reliable voltage conversion and regulation in compact spaces. Ideal for electronics in industrial environments, this model supports efficient power distribution within circuit designs.
Output Voltage 15V DC
Input Voltage Range 18V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot