Mean Well N7805-1CW DC/DC Converter 1A 5W Single piece

MPN
N7805-1CW
Brand
Mean Well
EAN-13
4021087087681
Order Code
05-1211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Mean Well N7805-1CW is a DC/DC converter with a 1 A current output and 5 W power rating. It efficiently converts direct current for various electronic applications and provides stable voltage regulation. This component is typically used in circuit boards requiring consistent power supply and voltage adaptation.
Output Voltage 5V DC
Power Rating 5W
Output Current 1A
Connection Open end cable
Dim (L x W x H) 11.5 x 9 x 17.5 mm
Efficiency (max.) 93%
Height 17.5mm
Input Voltage Range 36V
Length 11.5mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 8V
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter
Weight 5.5g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot