Mean Well N7809-1CW DC/DC converter 1A 9W 1pc

MPN
N7809-1CW
Brand
Mean Well
EAN-13
4021087087605
Order Code
05-1214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well N7809-1CW is a DC/DC converter with a current rating of 1 A and a power output of 9 W. This non-isolated converter is designed for efficient voltage conversion in electronic circuits. It is typically used in applications requiring stable voltage conversion, such as telecommunications and industrial control systems.
Output Voltage 9V DC
Output Current 1A
Connection Open end cable
Dim (L x W x H) 11.5 x 9 x 17.5 mm
Efficiency (max.) 95%
Height 17.5mm
Input Voltage Range 36V
Length 11.5mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 13V
Operating temperature (min.) -40°C
Power 9W
Type DC/DC converter
Weight 5.5g
Width 9mm

Reviews

Be the first to submit a review

Trustpilot