Mean Well DAP-04-S01 LED driver DALI furniture and flammable safe

MPN
DAP-04-S01
Brand
Mean Well
EAN-13
4021087035828
Order Code
05-0214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Mean Well's DAP-04-S01 is a versatile LED driver suitable for installation on flammable surfaces and furniture. It is designed for controlling LED strips and supports DALI protocol for smart lighting systems. The compact unit ensures reliable performance in residential or commercial lighting applications.
Type LED driver
Colour White, Blue
Connection Clamp
Dimensions (L x W x H) 165 x 46 x 23 mm
Height 23mm
IP Rating IP20
Length 165mm
Maximum Temperature +60°C
Min. temperature -30°C
Number of Inputs 1
Protection Class II
Test mark CE, MM, SELV, TÜV
Weight 160g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot