Mean Well LED Drivers LED driver 608156

Mean Well Brand: Mean Well
The Mean Well DAP-04 series comprises LED drivers that are DALI dimmable, featuring universal input compatibility and designed for safety in furniture and flammable environments.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Colour Connection Dimensions Height IP Rating Length Minimum Input Volage Maximum Temperature Misc Attribute Min. temperature Number of Outputs Protection Class Weight Test mark Width Type Number of Inputs
Mean Well DAP-04 LED driver DALI dimmable 4 channel universal input
Mean Well DAP-04 LED driver DALI dimmable 4 channel universal input
Standard range
Order code: 05-0213
MPN: DAP-04

Available to back orderBack-order availability date - 13/11/2026
1+ £21.38
Price per unit Ex VAT
305V AC Screw terminal (L x W x H) 165.00 x 46.00 x 23.00 mm 23.00mm IP67 165.00mm 90V AC Synchronised 4 171.43g 46.00mm LED driver 1
Mean Well DAP-04-S01 LED driver DALI furniture and flammable safe
Mean Well DAP-04-S01 LED driver DALI furniture and flammable safe
Standard range
Order code: 05-0214
MPN: DAP-04-S01

Available to back orderBack-order availability date - 13/11/2026
1+ £20.12
Price per unit Ex VAT
White, Blue Clamp (L x W x H) 165 x 46 x 23 mm 23mm IP20 165mm +60°C -30°C II 160g CE, MM, SELV, TÜV 46mm LED driver 1

Trustpilot