Mean Well AD-55B SMPSU 27.6V DC 53W enclosed universal input protected

Image Representative of Range

Mean Well AD-55B SMPSU 27.6V DC 53W enclosed universal input protected

MPN
AD-55B
Brand
Mean Well
EAN-13
4021087017688
Order Code
05-0172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.05
5+ £28.14
10+ £27.30
25+ £26.46
50+ £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well AD-55B is a switching power supply designed for PCB mounting, providing a 27.6 V DC output at 2 A with a total power of 53 W. Its enclosed design with solder lugs makes it suitable for applications requiring compact and secure mounting solutions on printed circuit boards. This SMPSU is typically used in industrial, telecommunications, and automation systems where stable and efficient power distribution is essential.
Output Voltage [DC] 27.6V
Output Current 2A
Power Rating 53W
Number of Outputs 2
Input Voltage 264V AC
Dimensions (L x W x H) 159.00 x 97.00 x 38.00 mm
Height 38.00mm
Length 159.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Output Voltage 26.5V DC
PFC Yes
Type SMPSU
Weight 479.17g
Width 97.00mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot