MAX PRODUCTS MAX430 Universal Toolbox IP67 464x290x176mm Dust-Proof

MPN
MAX430
Brand
MAX PRODUCTS
EAN-13
4002138692610
Order Code
09-8629
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £54.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The MAX PRODUCTS MAX430 Universal Tool Box is an empty toolbox measuring 464 x 290 x 176 mm. It is ideal for organising and storing various tools securely. This durable and spacious tool box is perfect for professionals and DIY enthusiasts alike.
Type Tool box (empty)
Height 176mm
Length 464mm
Width 290mm
Colour Black
Dim (L x W x H) 464 x 290 x 176 mm
Factory colour Black
Inside height 159mm
Inside Width 426mm
Internal depth 290mm
Range of uses Universal
Weight 2780g

Reviews

Be the first to submit a review

Trustpilot