MAX PRODUCTS MAX380H115S Universal Toolbox 414x345x129 mm Empty

MPN
MAX380H115S
Brand
MAX PRODUCTS
EAN-13
4002138694287
Order Code
09-8626
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £58.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by MAX Products, the MAX380H115S is an empty toolbox, providing versatile storage with dimensions of 414 x 345 x 129 mm. Its robust design is ideal for organising and transporting a variety of tools safely. This toolbox is particularly suited for professional tradespersons and DIY enthusiasts.
Type Tool box (empty)
Height 345mm
Length 129mm
Width 414mm
Colour Black
Material Plastic
Dim (W x H x D) 414 x 345 x 129 mm
Factory colour Black
Inside height 270mm
Inside Width 380mm
Internal depth 115mm
Range of uses Universal
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot