Max Hauri 128449 Micro Fuse Set 5x20mm Quick Response 100 pieces

MPN
128449
Brand
Max Hauri AG
EAN-13
7610896003080
Order Code
09-8574
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Fuse Speed:

    Quick response -F- Time delay -T-
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Max Hauri 128449 fuse set includes 100 quick blow glass fuses, measuring 5 mm by 20 mm. These fuses are ideal for protecting delicate electrical circuits prone to short circuits. Common applications include usage in household appliances and electronic devices requiring fast response times.
Type Micro fuse set
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot