Maul Hand Tools & Storage-Measuring & Marking-Rulers Bookend 657301

Weidmuller Brand: Weidmuller
The Maul desk tidies and storage solutions feature a variety of colourful and practical bookends.
Description Image Product Buy Pricing (Ex VAT) Colour Length Depth Height Width Strength Type Content
Maul 3506295 Bookend 140 mm Silver 2 pcs Desk Tidies & Storage
Maul 3506295 Bookend 140 mm Silver 2 pcs Desk Tidies & Storage
Standard range
Order code: 16-8945
MPN: 3506295

Despatched within 4 working days - 17 in stock
1+ £6.25
Price per unit Ex VAT
Silver 120mm 140mm 140mm Bookend 2
Maul 3513611 Bookend transparent yellow 130 mm 2 pcs for desk storage
Maul 3513611 Bookend transparent yellow 130 mm 2 pcs for desk storage
Standard range
Order code: 16-8946
MPN: 3513611

Despatched within 4 working days - 8 in stock
1+ £4.00
Price per unit Ex VAT
Transparent-yellow 100mm 130mm 100mm 3mm Bookend 2
Maul 3513621 Bookends 130mm Neon pink 2 pcs Desk Tidies & Storage
Maul 3513621 Bookends 130mm Neon pink 2 pcs Desk Tidies & Storage
Standard range
Order code: 16-8947
MPN: 3513621

Despatched within 4 working days - 17 in stock
1+ £4.00
Price per unit Ex VAT
Neon pink 100mm 130mm 100mm 3mm Bookend 2
Maul 3513631 Bookend Neon blue 130mm 2 pcs Desk Tidies & Storage
Maul 3513631 Bookend Neon blue 130mm 2 pcs Desk Tidies & Storage
Standard range
Order code: 16-8948
MPN: 3513631

Despatched within 4 working days - 11 in stock
1+ £4.00
Price per unit Ex VAT
Neon blue 100mm 130mm 100mm 3mm Bookend 2

Trustpilot