Maul 3513611 Bookend transparent yellow 130 mm 2 pcs for desk storage

MPN
3513611
Brand
Maul
EAN-13
4002390081313
Order Code
16-8946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Maul 3513611 is a precision-engineered bookend, alternatively described as a ruler-type item, designed to provide functional support with a height of 130 mm. It is constructed from a transparent-yellow material, allowing for unobtrusive integration in various environments while offering a robust solution in the context of material organisation within workspaces. Supplied as a set of two pieces, this product is ideal for maintaining the order of technical manuals, engineering textbooks, or reference guides in laboratories, offices, and libraries. Its ergonomic design and durable construction facilitate its use in professional environments where maintaining structured documentation is paramount.
Type Bookend
Colour Transparent-yellow
Content 2
Depth 100mm
Height 130mm
Strength 3mm
Width 100mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot