Maul 3506295 Bookend 140 mm Silver 2 pcs Desk Tidies & Storage

MPN
3506295
Brand
Maul
EAN-13
4002390016315
Order Code
16-8945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Maul 3506295, also known as the Maul Bookend, is primarily utilised in environments that require organisation and separation of materials, such as offices, libraries, and educational settings. With a product height of 140 mm, this set includes two silver pieces designed to provide structural support for books, files, and documents, maintaining order on desks and shelving units. Precision-engineered from durable materials, these bookends ensure longevity and stability, making them suitable for repeated daily use. Given their robust construction and aesthetic simplicity, they integrate seamlessly into various professional setups, serving both functional and space-efficient organisational roles.
Type Bookend
Length 120mm
Colour Silver
Content 2
Height 140mm
Width 140mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot