Maul 3513621 Bookends 130mm Neon pink 2 pcs Desk Tidies & Storage

MPN
3513621
Brand
Maul
EAN-13
4002390081344
Order Code
16-8947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Maul 3513621 Bookend set is characterised by its striking neon pink colour and a height of 130 mm, providing a functional and visually distinctive solution for organising books or documents. Though classified as part of the 'Rulers' category, this product serves primarily as a sturdy bookend set, leveraging its robust construction to maintain structural stability. Engineers and designers might utilise this product in office or industrial settings where both aesthetic and practical considerations are critical, ensuring manuals or reference materials remain securely in place. The set contains two pieces, making it suitable for providing support at either end of a row of books or files. Its durable build and vibrant appearance make it a versatile component in workspaces that require thoughtful space management alongside visual appeal.
Type Bookend
Colour Neon pink
Content 2
Depth 100mm
Height 130mm
Strength 3mm
Width 100mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot