Maul 3513631 Bookend Neon blue 130mm 2 pcs Desk Tidies & Storage

MPN
3513631
Brand
Maul
EAN-13
4002390081375
Order Code
16-8948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Maul 3513631 is a precision-engineered product designed to serve as a robust and functional bookend. Each unit measures 130 mm in height and is fabricated in a striking neon blue finish, with the product offered in sets of two. The dimensions and construction of these bookends provide stability and reliability, ensuring that they can support a range of materials effectively. Although listed under the category of rulers, these bookends are versatile and suitable for various engineering and academic applications where organisation of technical manuals and reference materials is required. The durable nature of the material ensures longevity under repeated use in environments such as laboratories, offices, and educational institutions.
Type Bookend
Colour Neon blue
Content 2
Depth 100mm
Height 130mm
Strength 3mm
Width 100mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot