Maul 6212002 Magnetic tape White 25 m x 3.5 cm For magnets

MPN
6212002
Brand
Maul
EAN-13
4002390021890
Order Code
16-8990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £56.96 £48.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/11/2026

Maul 6212002 is offering precision and versatility in magnetic applications. The white magnetic tape measures 25 metres in length and 3.5 centimetres in width, making it suitable for mounting tasks requiring a flexible and reliable magnetic solution. Engineered for compatibility with magnets of a nanoscale, this tape can be utilised in various engineering contexts, such as organising metal tools, attaching signage to metallic surfaces, and securing cabling in environments where conventional fasteners might be unsuitable. Its adhesive backing provides a firm grip, making it an essential tool for engineers seeking a non-permanent attachment option. Identifying the product as 2376866, Maul 6212002 adheres to rigorous standards of quality and functionality.
Type Magnetic tape
Length 25m
Width 3.5cm
Thickness 0.13mm
Colour White
Material Metal
Content 25m
Dimensions (L x W) 25 m x 3.5 cm
Magnetic Yes
Strength 0.13mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot