Maul 6211002 Magnetic tape White Ferroband 5 m x 3.5 cm Non-adhesive

MPN
6211002
Brand
Maul
EAN-13
4002390021883
Order Code
16-8989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.39 £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 18/09/2026

Maul 6211002, also known as 2376865, is a high-quality magnetic tape designed for various industrial and engineering applications. Measuring 5 metres in length and 3.5 centimetres in width, this white ferroband tape provides a non-adhesive solution suitable for creating custom magnetic labels and fixtures. Its ferroband composition offers flexibility and durability, allowing it to be used in a wide range of environments requiring temporary or permanent magnetic attachment without residue. Engineers often employ this magnetic tape in scenarios such as organising tools on metal surfaces, creating temporary signage, and designing modular, repositionable workspaces that necessitate precise, yet adjustable configurations. The tape’s non-adhesive nature ensures that it can be reused multiple times, providing a versatile component for dynamic engineering projects.
Type Magnetic tape
Length 5m
Width 3.5cm
Thickness 0.13mm
Colour White
Material Metal
Content 5m
Dimensions (L x W) 5 m x 3.5 cm
Magnetic Yes
Strength 0.13mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot