Maul 6175099 Sphere Magnets Ø30x20mm White Red Blue Black Assorted 10pcs

Order Code:

16-8982

Brand: Maul MPN: 6175099 EAN-13: 4002390105309

Discontinued


Maul 6175099, also known as 3337940, is comprising ten sphere magnets with dimensions of Ø30x20mm, available in an assortment of white, red, blue, and black colours. These spherical magnets are designed with strong, durable materials, ensuring robust magnetic performance for a variety of applications. Engineers often utilise these magnets in projects requiring secure attachment solutions, including precision positioning, mechanical assemblies, and magnetic coupling. The assorted colour options allow for easy identification and categorisation in complex assemblies, contributing to better workflow organisation and efficiency.
Type Magnet
Material More than 85% recycled PS-plastic
Content 10
Diameter 30mm
Dimensions (Ø x H) 30 mm x 20 mm
Height 20mm
Hook No
Load Capacity (max.) 0.6kg
Magnetic Yes
Product Type Magnet

Trustpilot