Maul 6175002 Magnet Recycling Sphere White 30mm x 20mm 10 pcs

MPN
6175002
Brand
Maul
EAN-13
4002390105262
Order Code
16-8978
Country of Origin
Germany
View Full Product Range (22)

Discontinued


Maul 6175002, also known as 3337936 - Maul 6175002, is featuring a set of ten magnet recycling spheres, each measuring 30mm in diameter and 20mm in height. These white spheres are designed for effective magnetic coupling and secure attachment in various recycling applications, facilitating the separation and collection of ferrous materials. Constructed with high-strength magnetism, these spheres are ideal for engineering environments that require reliable separation methods, such as sorting systems in waste management facilities or automation processes in material recovery operations. Their compact size and efficient design make them suitable for integration into existing systems, offering versatility and durability in demanding industrial settings.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 30mm
Colour White
Content 10
Height 20mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Trustpilot