Matador 01900360 Combination Spanner 36mm Offset Comfortable Grip

MPN
01900360
EAN-13
4040674105775
Order Code
09-8487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £44.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 953 availableBack-order availability date - 16/11/2026

Manufactured by Matador Schraubwerkzeuge, the 01900360 crowfoot wrench features a spanner size of 36 mm. This handheld tool is ideal for use in tight spaces where conventional wrenches cannot reach. Its robust design ensures reliable performance in various automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 36mm
Length 460mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot