Matador 01900330 Crowfoot Wrench 33mm Offset Matt Chrome 15° Bent Jaw

MPN
01900330
EAN-13
4040674105898
Order Code
09-8486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £31.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01900330 Crowfoot wrench is a 33 mm spanner size handheld tool designed for reaching tight spaces where a traditional box wrench cannot fit. Manufactured by Matador Schraubwerkzeuge, this durable tool is part of their high-quality hand tool range. It is commonly used for automotive repairs and maintenance in confined areas.
Type Crowfoot wrench
Imperial or Metric Metric
Size 33mm
Length 412mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot