Matador 01900300 Crowfoot Wrench 30 mm Offset Chrome-Plated Flat Heads

MPN
01900300
EAN-13
2050006572467
Order Code
09-8485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £29.16 £24.79
10+ £23.62
50+ £23.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Matador Schraubwerkzeuge 01900300 is a 30 mm metric crowfoot wrench. This handheld tool is ideal for accessing hard-to-reach fasteners where a traditional spanner or wrench cannot fit. Its design is perfect for automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 30mm
Length 385mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot