Matador 01900290 Crowfoot Spanner 29mm Offset Comfortable Durable

MPN
01900290
EAN-13
2050006574522
Order Code
09-8484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £26.72 £22.71
10+ £21.65
50+ £21.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Matador Schraubwerkzeuge 01900290 is a crowfoot wrench with a spanner size of 29 mm. It is ideal for use in confined or hard-to-reach spaces where a traditional spanner or wrench might not fit. This handheld tool is commonly used in automotive and plumbing applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 29mm
Length 385mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot