Matador 01900270 Crowfoot Wrench 27mm Offset Matt Chrome 15° Bent

MPN
01900270
EAN-13
2050006572498
Order Code
09-8482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Matador Schraubwerkzeuge 01900270 Crowfoot wrench has a spanner size of 27 mm. It is ideal for reaching fasteners in tight or hard-to-reach spaces. This handheld tool is commonly used in automotive and mechanical applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 349mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot