Matador 01900250 Crowfoot Wrench 25mm Offset Flat Heads Matt Chrome

MPN
01900250
EAN-13
2050006580585
Order Code
09-8481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £20.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Matador Schraubwerkzeuge 01900250 Crowfoot wrench with a spanner size of 25 mm. This handheld tool is ideal for reaching fasteners in tight or awkward spaces where a traditional wrench cannot fit. It is commonly used in automotive and machinery maintenance for precision work.
Type Crowfoot wrench
Imperial or Metric Metric
Size 25mm
Length 315mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot