Matador 01900170 Crowfoot Wrench 17mm Offset Spanner Comfortable Grip

MPN
01900170
EAN-13
2050006579428
Order Code
09-8475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £11.32 £9.62
10+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Matador Schraubwerkzeuge 01900170 Crowfoot wrench features a 17 mm metric spanner size. Designed for use in tight spaces, it excels in automotive and machinery applications. This hand tool is part of a durable range suitable for professionals.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 232mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot