Matador 01900160 Crowfoot Wrench 16mm Offset Spanner for Confined Spaces

MPN
01900160
EAN-13
2050006579411
Order Code
09-8474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Matador Schraubwerkzeuge 01900160 is a 16 mm metric crowfoot wrench. This handheld tool is perfect for accessing hard-to-reach bolts and nuts. It is commonly used in automotive and machinery maintenance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 16mm
Length 219mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot