Matador 01900120 Crowfoot Wrench 12mm Offset 15° Matt Chrome Flat Heads

MPN
01900120
EAN-13
2050006579442
Order Code
09-8472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £6.76 £5.75
10+ £5.36
50+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Matador Schraubwerkzeuge 01900120 is a 12 mm metric crowfoot wrench designed for use in tight spaces. As a handheld tool, it is ideal for accessing hard-to-reach nuts and bolts where a traditional spanner might not fit. Known for durability and precision, this tool is essential in automotive and mechanical maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 12mm
Length 171mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot