Matador 01900080 Crowfoot Wrench 8mm Offset Hex Polished Chrome-Plated

MPN
01900080
EAN-13
2050006580615
Order Code
09-8470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.65 £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Matador Schraubwerkzeuge 01900080 is an 8 mm metric crowfoot wrench. This handheld tool is ideal for accessing tight spaces where traditional wrenches cannot reach. It is commonly used in automotive and machine maintenance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 124mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot