Matador 01900070 Crowfoot Wrench 7mm Offset Polished Matt Chrome Durable

MPN
01900070
EAN-13
2050006580646
Order Code
09-8469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Matador Schraubwerkzeuge 01900070 Crowfoot wrench with a spanner size of 7 mm. This handheld tool is ideal for tightening or loosening nuts and bolts in tight spaces where a standard wrench cannot fit. It is commonly used in automotive and plumbing applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 112mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot