Matador 01890190 Ratcheting Crowfoot Wrench 19mm 72 Teeth 15° Angle

MPN
01890190
EAN-13
2050006581681
Order Code
09-8467
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £23.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Matador Schraubwerkzeuge 01890190 ratcheting crowfoot wrench with a spanner size of 19 mm. This handheld tool features a ratcheting mechanism for efficient use in tight spaces. It is typically used for fastening and loosening nuts and bolts in automotive and industrial applications.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 248mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot