Matador 01890170 Ratcheting Crowfoot Wrench 17mm 72 teeth 15° angle

MPN
01890170
EAN-13
2050006581742
Order Code
09-8465
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01890170 is a ratcheting crowfoot wrench with a spanner size of 17 mm, designed for precision in tight spaces. This handheld tool provides easy access to difficult-to-reach nuts and bolts, thanks to its ratcheting mechanism. Ideal for automotive and maintenance applications, it efficiently handles tasks similar to shifters and box wrenches.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length 225mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot