Matador 01890120 Ratcheting Crowfoot Wrench 12mm 15° Angle 72 Teeth

MPN
01890120
EAN-13
2050006581643
Order Code
09-8461
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01890120 is a ratcheting crowfoot wrench with a spanner size of 12 mm, designed for precise and efficient work in tight spaces. As a handheld tool, it features a ratcheting mechanism that improves speed and convenience in various mechanical or automotive applications. This tool is ideal for use where traditional box wrenches or monkey wrenches cannot fit.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 12mm
Length 172mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot