Matador 01890110 Ratcheting Crowfoot Wrench 11mm 72 Teeth Patented Gear

MPN
01890110
EAN-13
2050006581629
Order Code
09-8460
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01890110 is an 11 mm ratcheting crowfoot wrench, ideal for tight spaces where traditional wrenches can't reach. Featuring a ratcheting mechanism, it allows for efficient and easy fastening in restricted areas. This handheld tool is commonly used in automotive and mechanical applications.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 11mm
Length 165mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot