Matador 01890070 Ratcheting Crowfoot Wrench 7mm 72 Teeth High Torque

MPN
01890070
EAN-13
2050006581612
Order Code
09-8457
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Matador Schraubwerkzeuge 01890070 is a ratcheting crowfoot wrench with a spanner size of 7 mm. This handheld tool is ideal for working in tight spaces where standard wrenches or shifters cannot reach. It is commonly used in automotive and machinery applications.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 145mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot