Matador 01850340 Crowfoot Wrench 34mm Angled Spanner Durable Chrome

MPN
01850340
EAN-13
2050006572283
Order Code
09-8452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Matador Schraubwerkzeuge, the 01850340 crowfoot wrench features a 34 mm spanner size. It is a handheld tool ideal for reaching obstructed or tight spaces where traditional wrenches cannot fit. This tool is useful for working on automotive or machinery applications that require precise manoeuvring.
Type Crowfoot wrench
Imperial or Metric Metric
Size 34mm
Length 420mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot