Matador 01850320 Crowfoot Wrench 32mm Angled Durable Industrial Quality

MPN
01850320
EAN-13
2050006572177
Order Code
09-8451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £31.72 £26.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Matador Schraubwerkzeuge 01850320 crowfoot wrench features a 32 mm spanner size, ideal for accessing hard-to-reach areas. As a versatile handheld tool, it is commonly used in automotive and mechanical applications. Its robust design ensures durability and reliable performance in various tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 32mm
Length 360mm
Material Chromium-vanadium steel
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot